ABB Insulated Male Crimp Bullet Connector, 1.5mm² to 2.5mm², Blue
Discontinued product
- RS Stock No.:
- 179-4672
- Mfr. Part No.:
- MBD2.5-4NDC-H
- Manufacturer:
- ABB
- COO (Country of Origin):
- CN
Attribute | Value |
Insulation | Insulated |
Insulation Material | Nylon |
Gender | Male |
Overall Length | 21.7mm |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Brass |