- RS Stock No.:
- 179-4671
- Mfr. Part No.:
- MBD1.5-4NDC-H
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4671
- Mfr. Part No.:
- MBD1.5-4NDC-H
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nylon-Insulated Male Bullet Disconnect, Double Crimp, Length 21.7mm, Width 4mm, Diameter 3.8mm, Wire Range 0.5-1.5mm2, Brass, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, colour Red
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | Nylon |
Overall Length | 21.7mm |
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Colour | Red |
Contact Plating | Tin |
Contact Material | Brass |