TE Connectivity, GroundGrip Insulated Twist Bullet Connector, 0.64mm² to 2.59mm², 14AWG to 10AWG, 20.2mm Bullet
- RS Stock No.:
- 136-0388
- Mfr. Part No.:
- 2299511-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-0388
- Mfr. Part No.:
- 2299511-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity GroundGrip Connectors
GroundGrip connectors or splices designed for making positive ground connections and bonding non-metallic sheathed cable. The GroundGrip twist-on splices have square-wire spring threads which provide a positive grip, moulded 'wings' to enable a secure connection. Made from UL 94V-2 green flame retardant thermoplastic with a maximum operating temperature of 105°C. The maximum rated voltage for these GroundGrip splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. These green splices accept a general wire combination range of 14 AWG to 10 AWG (2 #14 min, 5 #12 max). To be used with copper to copper connections only.
Standards
UL 467, CSA 22.2 No. 188
Specifications
Attribute | Value |
---|---|
Series | GroundGrip |
Insulation | Insulated |
Insulation Material | Thermoplastic |
Minimum Wire Size mm² | 0.64mm² |
Maximum Wire Size mm² | 2.59mm² |
Minimum Wire Size AWG | 14AWG |
Maximum Wire Size AWG | 10AWG |
Bullet Diameter | 20.2mm |
Colour | Green |