- RS Stock No.:
- 240-7106
- Mfr. Part No.:
- 4058075425255
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 240-7106
- Mfr. Part No.:
- 4058075425255
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance eco area low power, straightforward road and path lighting luminaires. Functional and minimalistic design. Low maintenance and operation costs due to long lifetime of LED.
Asymmetric light distribution for various application areas
Robust die-cast aluminium housing
Side-entry mounting for 48…60 mm poles
Surge protection up to 10 kV (L/N-PE)
Integrated wide voltage driver, suitable for 100 - 240 V AC
Pre-installed, flexible 0.5 m cable (H05RN-F), wrapped 3 x 1.0 mm² single wires
Robust die-cast aluminium housing
Side-entry mounting for 48…60 mm poles
Surge protection up to 10 kV (L/N-PE)
Integrated wide voltage driver, suitable for 100 - 240 V AC
Pre-installed, flexible 0.5 m cable (H05RN-F), wrapped 3 x 1.0 mm² single wires
Specifications
Attribute | Value |
---|---|
Type | LED Lamp |
Shape | Rectangular |
Wattage | 60 W |
Voltage Rating | 100 → 240 V |
Lamp Type | LED |
Lamp Supplied | Yes |
IP Rating | IP66 |