- RS Stock No.:
- 185-2160
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 185-2160
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO LED Ceiling Light Lamp
The RS PRO 13W LED ceiling light lamp has a diameter of 296mm and a polycarbonate case. This white LED light has rigidly constructed base and screwed-down diffuser that protects the Trojan against abuse. It has an opal polycarbonate diffuser.
Features and Benefits
• Energy efficient LED gear tray
• Efficacy is 100lm/W
• Flush fit to fixing surface ensures vandal resistance
• Foam gasket protects against dust and water
• Retained diffuser screws
• Security screws available
• Lumen output in EM is 150lm
• Efficacy is 100lm/W
• Flush fit to fixing surface ensures vandal resistance
• Foam gasket protects against dust and water
• Retained diffuser screws
• Security screws available
• Lumen output in EM is 150lm
Applications
• Car parks
• Housing associations and social housing
• Public walkways
• Sports areas
• Youth centres
• Housing associations and social housing
• Public walkways
• Sports areas
• Youth centres
Certifications
• IP65 rated
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Square |
Wattage | 13 W |
Lamp Type | LED |
Diffuser Type | Opal |
Diffuser Colour | Opal |
Length | 254 mm |
Width | 254 mm |
Depth | 95 mm |
IP Rating | IP65 |
Dimensions | 254 x 254 x 95 mm |
Lamp Shape | Square |
Case Material | Polycarbonate |