- RS Stock No.:
- 802-1579
- Mfr. Part No.:
- NL17SZ07DFT2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1579
- Mfr. Part No.:
- NL17SZ07DFT2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
The NL17SZ07 is a high performance single non-inverting buffer, operating from 1.65-5.5 V, available in either the very popular SC70/SC88a/SOT-353 package or the tiny 1.6 X 1.6 X .6 mm SOT553 package.
Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
Designed for 1.65 V to 5.5 V VCC Operation, CMOS compatible
Over Voltage Tolerant Inputs, Vin may be between 0 and 7V for VCC between 0.5 and 5.5V
TTL Compatible - Interface Capability with 5 V TTL Logic with VCC = 3 V
24 mA Output Sink Capability, pull up may be between 0 and 7V
Near Zero Static Supply Current Substantially Reduces System Power Requirements
Chip Complexity: FET = 20
Tiny SOT-353 and SOT-553 Packages
Designed for 1.65 V to 5.5 V VCC Operation, CMOS compatible
Over Voltage Tolerant Inputs, Vin may be between 0 and 7V for VCC between 0.5 and 5.5V
TTL Compatible - Interface Capability with 5 V TTL Logic with VCC = 3 V
24 mA Output Sink Capability, pull up may be between 0 and 7V
Near Zero Static Supply Current Substantially Reduces System Power Requirements
Chip Complexity: FET = 20
Tiny SOT-353 and SOT-553 Packages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Family | 74 |
Logic Function | Buffer |
Number of Channels | 0 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | Open Drain |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-88A |
Pin Count | 5 |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Width | 1.35mm |
Height | 1mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |