- RS Stock No.:
- 406-3140
- Mfr. Part No.:
- TC74LCX07FT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 406-3140
- Mfr. Part No.:
- TC74LCX07FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74LCX Series, Toshiba
Process: CMOS
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | Buffer, Driver |
Number of Channels | 6 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | Open Drain |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Low Level Output Current | 32mA |
Dimensions | 5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.4mm |
Minimum Operating Supply Voltage | 1.65 V |
Length | 5mm |
Height | 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |