- RS Stock No.:
- 540-7311
- Mfr. Part No.:
- TC7W34FU(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-7311
- Mfr. Part No.:
- TC7W34FU(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7W Series
Process: CMOS
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Buffer |
Number of Channels per Chip | 3 |
Input Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 75 ns @ 2 V |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |