Buffer/Driver Hex Inverting Open Drain

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Specifications
Attribute Value
Logic Family AC
Logic Function Buffer, Driver
Number of Channels per Chip 6
Input Type Single Ended
Output Type Open Drain
Polarity Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Maximum Operating Supply Voltage 5.5 V
Width 6.35mm
Minimum Operating Supply Voltage 1.5 V
Length 19.3mm
Discontinued product
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared ...
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supplyLVCMOS Compatible24mA source/sink capacity at 3.0V.
The 74LCX07FT is a high-performance CMOS inverter. Designed ...
Description:
The 74LCX07FT is a high-performance CMOS inverter. Designed for use in 3.3 V systems and 5 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74LCX04FT, but ...