Monolithic Power Systems (MPS), MPM3805GQB-33-P Sync Buck Converter 600mA, Maximum of 3.3 V 12-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Power Modules, Monolithic Power Systems

Step-Down Converters with Integrated Inductor

DC-DC Power Conversion, Monolithic Power Systems

Specifications
Attribute Value
Maximum Output Current 600mA
Maximum Output Voltage 3.3 V
Regulator Function Step Down
Minimum Input Voltage 2.5 V
Maximum Input Voltage 6 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 12
Package Type QFN
Switching Regulator Yes
Minimum Operating Temperature -40 °C
Dimensions 2.6 x 3.1 x 0.95mm
Width 3.1mm
Height 0.95mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 4200 kHz
Length 2.6mm
484 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
SGD 3.93
(exc. GST)
SGD 4.21
(inc. GST)
units
Per unit
Per Pack*
2 - 48
SGD3.93
SGD7.86
50 - 98
SGD3.715
SGD7.43
100 - 198
SGD3.405
SGD6.81
200 - 498
SGD3.145
SGD6.29
500 +
SGD2.755
SGD5.51
*price indicative
Packaging Options:
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...