Monolithic Power Systems (MPS), MP2159GJ-P Cot Buck Converter, 1-Channel 1A Adjustable 8-Pin, TSOT-23
- RS Stock No.:
- 917-5819
- Mfr. Part No.:
- MP2159GJ-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Discontinued product
- RS Stock No.:
- 917-5819
- Mfr. Part No.:
- MP2159GJ-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Step Down |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 6 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1.5 MHz |
Pin Count | 8 |
Package Type | TSOT-23 |
Switching Regulator | Yes |
Dimensions | 3 x 1.7 x 0.9mm |
Width | 1.7mm |
Height | 0.9mm |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |