Linear Technology, LTM4613IV#PBF DC-DC Converter 8A Adjustable, 3.3 → 15 V 133-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 8A
Maximum Output Voltage 15 V
Regulator Function Step Down
Minimum Output Voltage 3.3 V
Minimum Input Voltage 5 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 133
Package Type LGA
Switching Regulator Yes
Line Regulation 0.3 %
Load Regulation 0.75 %
Minimum Operating Temperature -55 °C
Width 15mm
Maximum Operating Temperature +125 °C
Height 4.42mm
Dimensions 15 x 15 x 4.42mm
Length 15mm
Maximum Switching Frequency 600 kHz
115 In stock for delivery within 3 working days
Price Each
SGD 68.60
(exc. GST)
SGD 73.40
(inc. GST)
units
Per unit
1 - 9
SGD68.60
10 - 49
SGD65.96
50 - 99
SGD63.60
100 - 249
SGD61.48
250 +
SGD59.56
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...