Linear Technology, LT3501IFE#PBF Switching Regulator Dual 3A Adjustable, 0 → 5 V 20-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 3A
Maximum Output Voltage 5 V
Regulator Function Step Down
Minimum Output Voltage 0 V
Minimum Input Voltage 3.1 V
Maximum Input Voltage 25 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 2
Pin Count 20
Package Type TSSOP
Line Regulation 1 %
Height 1.05mm
Width 4.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 6.6mm
Dimensions 6.6 x 4.5 x 1.05mm
Maximum Switching Frequency 1.8 MHz
152 In stock for delivery within 3 working days
Price Each
SGD 10.83
(exc. GST)
SGD 11.59
(inc. GST)
units
Per unit
1 - 9
SGD10.83
10 - 49
SGD10.81
50 - 99
SGD8.96
100 - 249
SGD8.48
250 +
SGD8.31
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...