- RS Stock No.:
- 796-8017
- Mfr. Part No.:
- LM2575N-5.0/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-8017
- Mfr. Part No.:
- LM2575N-5.0/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 57 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 40 V |
Maximum Input Voltage | 60 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 52 kHz |
Package Type | PDIP |
Switching Regulator | Yes |
Length | 22.1mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 22.1 x 6.35 x 3.43mm |
Width | 6.35mm |
Height | 3.43mm |
Minimum Operating Temperature | -40 °C |