Analog Devices, ADP2300AUJZ-R7 Step-Down Switching Regulator 1.2A Adjustable 6-Pin, TSOT

  • RS Stock No. 759-0434
  • Mfr. Part No. ADP2300AUJZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Maximum Output Current 1.2A
Regulator Function Buck Controller
Minimum Input Voltage 3 V
Maximum Input Voltage 20 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 6
Package Type TSOT
Height 0.9mm
Maximum Operating Temperature +125 °C
Dimensions 2.9 x 1.6 x 0.9mm
Length 2.9mm
Width 1.6mm
Minimum Operating Temperature -40 °C
1668 In stock for delivery within 4 working days
Price Each
SGD 3.41
(exc. GST)
SGD 3.65
(inc. GST)
units
Per unit
1 - 9
SGD3.41
10 - 49
SGD3.30
50 - 99
SGD3.08
100 - 249
SGD3.04
250 +
SGD3.00
Packaging Options:
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The MIC4684 is a high-efficiency 200kHz stepdown (buck) ...
Description:
The MIC4684 is a high-efficiency 200kHz stepdown (buck) switching regulator. Power conversion efficiency of above 85% is easily obtainable for a wide variety of applications. The MIC4684 achieves 2A of continuous current in an 8-lead SO (small outline) package at ...