Texas Instruments, TPS62050DGSStep-Down Switching Regulator, 1-Channel 800mA Adjustable 10-Pin, MSOP
- RS Stock No.:
- 661-8604
- Mfr. Part No.:
- TPS62050DGS
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-8604
- Mfr. Part No.:
- TPS62050DGS
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Maximum Output Voltage | 6 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.7 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 10 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1000 kHz |
Pin Count | 10 |
Package Type | MSOP |
Switching Regulator | Yes |
Line Regulation | 5.2 mV/V |
Load Regulation | 0.005 %/mA |
Dimensions | 3 x 3 x 1.02mm |
Width | 3mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Efficiency | 93% |
Minimum Operating Temperature | -40 °C |
Height | 1.02mm |