Texas Instruments, LM2591HVT-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 1A Adjustable 5-Pin, TO-220
- RS Stock No.:
- 533-3478
- Mfr. Part No.:
- LM2591HVT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-3478
- Mfr. Part No.:
- LM2591HVT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 57 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 173 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Efficiency | 76% |
Length | 10.16mm |
Width | 4.57mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 4.57 x 8.64mm |
Minimum Operating Temperature | -40 °C |
Height | 8.64mm |