Maxim Integrated, MAX20429CAFNA/VY+ Step-Down Switching Regulator Dual-Channel 6A Adjustable FC2QFN-Pin, 18
- RS Stock No.:
- 222-3689
- Mfr. Part No.:
- MAX20429CAFNA/VY+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 222-3689
- Mfr. Part No.:
- MAX20429CAFNA/VY+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated High-efficiency low voltage buck converter is ideal for on-board point-of-load and post-regulation applications. Total output error is less than ±1.0% over load, line, and temperature.
High-feature set in an ultra-small footprint
High-precision
High efficiency
-40°c to +125°c operating temperature range
High-precision
High efficiency
-40°c to +125°c operating temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 6A |
Maximum Output Voltage | 3.8 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.5 V |
Minimum Input Voltage | 3 V |
Output Type | Adjustable |
Number of Outputs | 2 |
Pin Count | FC2QFN |
Package Type | 18 |