ROHM, BD99010EFV-ME2 Step-Down Switching Regulator 2A 24-Pin, HTSSOP

  • RS Stock No. 184-5207
  • Mfr. Part No. BD99010EFV-ME2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Low Quiescent Operating Current: 22uA
Simple Light Load Mode (SLLM)
Supports Cold Cranking Down to 3.6V
Output Voltage Accuracy: ±2%
Synchronous Rectifier
Soft Start
Chip Enable pin compatible with CMOS logic and battery voltages
Forced PMW Mode Function
Current Mode Control with External Compensation Circuit
Over Current Protection, Short Circuit Protection, Over Voltage Protection for VOUT, Under Voltage Lock Out for VIN and Thermal Protection Circuits

Specifications
Attribute Value
Maximum Output Current 2A
Maximum Output Voltage 3.3 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 35 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 24
Package Type HTSSOP
Switching Regulator Yes
Maximum Operating Temperature +105 °C
Height 0.85mm
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Dimensions 7.8 x 5.6 x 0.85mm
Length 7.8mm
Maximum Switching Frequency 500 kHz
Width 5.6mm
Temporarily out of stock - back order for despatch 11/05/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2000)
SGD 5.472
(exc. GST)
SGD 5.855
(inc. GST)
units
Per unit
Per Reel*
2000 +
SGD5.472
SGD10,944.00
*price indicative