ROHM, BD9060HFP-CTR Step-Down Switching Regulator 2A Adjustable 7 + Tab-Pin, HRP

  • RS Stock No. 184-5199
  • Mfr. Part No. BD9060HFP-CTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The BD90660HFP-C BDD9060F-C are high-accuracy frequency-flexible step-down switching regulators with built-in POWER MOSFET which can withstand high pressure. The operational frequency is freely configurable with external resistance. It features a wide input voltage range (5V to 35V) and a high frequency accuracy of ±5% (f=200kHz to 500kHz). Furthermore, an external synchronization input pin enables synchronous operation with external clock. The output capacitor corresponds to the ceramic capacitor.

Minimal external components
P-ch POWER MOSFET included in the package
Low dropout:100% ON duty cycle
External synchronization enabled
Soft start function: soft start time fixed to 2.7ms (Typ)
Built-in overcurrent protection circuit
Built-in thermal shutdown protection circuit

Specifications
Attribute Value
Maximum Output Current 2A
Maximum Output Voltage 35 V
Minimum Output Voltage 0.8 V
Minimum Input Voltage 5 V
Maximum Input Voltage 35 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 7 + Tab
Package Type HRP
Switching Regulator Yes
Minimum Operating Temperature -40 °C
Length 9.39mm
Dimensions 9.39 x 8 x 1.905mm
Width 8mm
Maximum Operating Temperature +125 °C
Height 1.91mm
Maximum Switching Frequency 500 kHz
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch 26/11/2019, delivery within 3 working days from despatch date
Price Each (On a Reel of 2000)
SGD 3.925
(exc. GST)
SGD 4.20
(inc. GST)
units
Per unit
Per Reel*
2000 +
SGD3.925
SGD7,850.00
*price indicative