Step Down Sw. Regulator, adj, 56V,VQFN20

  • RS Stock No. 171-7014
  • Mfr. Part No. BD9611MUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The BD9611MUV is a high-resistance, wide voltage input (10V to 56V), synchronous step-down switching regulator. BD9611MUV offers design flexibility through user-programmable functions such as soft-start, operating frequency, high-side current limit, and loop compensation. BD9611MUV uses voltage pulse width modulation, and drives 2 external N-channel FETs. The Under-Voltage Locked Output (EXUVLO) protection connected to its CTL terminal has high accuracy reference voltage.

High Resistance and Wide Range Voltage Input :VCC=10V to 56V
Regulated Voltage Output to Drive External FET gate: REG10=10V
Internal Reference Voltage Accuracy: 0.8V±1.0%
Safe for Pre-biased Outputs
Adjustable Operating Frequency and Soft-start
Master/Slave Synchronization
Over Current Protection (OCP)
Under Voltage Locked Output (UVLO, EXUVLO)
Thermal Shut-down (TSD)

12 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 3.33
(exc. GST)
SGD 3.56
(inc. GST)
units
Per unit
Per Pack*
2 - 98
SGD3.33
SGD6.66
100 - 248
SGD2.995
SGD5.99
250 - 498
SGD2.725
SGD5.45
500 - 998
SGD2.50
SGD5.00
1000 +
SGD2.31
SGD4.62
*price indicative
Packaging Options: