Step Down Sw.Regulator,1.8Vo/p, 1A, 6pin

  • RS Stock No. 171-6922
  • Mfr. Part No. BU90004GWZ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The BU9000xGWZ series of compact, high-efficiency step-down switching regulators features high-frequency (6MHz) operation and supports a maximum output current of 1.0A (VIN=3.0 to 5.5V), making them ideal for battery-driven portable devices. In addition, automatic PWM/PFM mode and forced PWM mode switching is enabled via MODE pin logic. As a result circuit current is minimized during PFM mode, improving efficiency at light loads.

Fast transient response
Automatic PFM/PWM operation
Forced PWM operation
Internal Soft Start
Under voltage lockout
Over current protection
Thermal shutdown

50 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 1.872
(exc. GST)
SGD 2.003
(inc. GST)
units
Per unit
Per Pack*
10 - 90
SGD1.872
SGD18.72
100 - 240
SGD1.685
SGD16.85
250 - 490
SGD1.531
SGD15.31
500 - 990
SGD1.404
SGD14.04
1000 +
SGD1.295
SGD12.95
*price indicative
Packaging Options: