Sync Buck Converter,1ch, 7.5-18V,1A,VQFN

  • RS Stock No. 171-6890
  • Mfr. Part No. BD95861MUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD95861MUV is a 1ch synchronous buck converter that can generate output voltage (0.8V to 5.5V) at the input voltage range (7.5V to 18V). Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistors. The IC also incorporates H3Reg™ technology, a ROHM proprietary constant ON TIME control mode which facilitates ultra-high transient response against changes in load without external compensation components.

Fast Transient Responses due to H3Reg control
Over Current Protection (OCP) – Cycle-by-Cycle
Thermal Shut Down (TSD)
Under-Voltage Lock-Out (UVLO)
Short Circuit Protection (SCP)
Over Voltage Protection (OVP)
Fixed Soft Start (1msec : typ)
Power Good function

Temporarily out of stock - back order for despatch 02/06/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.843
(exc. GST)
SGD 0.902
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.843
SGD2,107.50
*price indicative