Step Down Sw.Regulator,1.8Vo/p, 1A, 6pin

  • RS Stock No. 171-6886
  • Mfr. Part No. BU90004GWZ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The BU9000xGWZ series of compact, high-efficiency step-down switching regulators features high-frequency (6MHz) operation and supports a maximum output current of 1.0A (VIN=3.0 to 5.5V), making them ideal for battery-driven portable devices. In addition, automatic PWM/PFM mode and forced PWM mode switching is enabled via MODE pin logic. As a result circuit current is minimized during PFM mode, improving efficiency at light loads.

Fast transient response
Automatic PFM/PWM operation
Forced PWM operation
Internal Soft Start
Under voltage lockout
Over current protection
Thermal shutdown

Temporarily out of stock - back order for despatch 05/06/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.909
(exc. GST)
SGD 0.973
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.909
SGD2,727.00
*price indicative
Related Products
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...