ROHM, BD8312HFN-TR Step-Down Switching Regulator 800mA Adjustable 8-Pin, HSON

  • RS Stock No. 171-5625
  • Mfr. Part No. BD8312HFN-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM’s 1.0A/1.5 MHz synchronous step-down switching regulator BD8312HFN produces step-down output including 1.2, 1.8, 3.3, or 5 V from 4 batteries, batteries such as Li2cell or Li3cell, etc. or a 5V/12V fixed power supply line. This IC allows easy production of small power supply by a wide range of external constants, and is equipped with an external coil/capacitor downsized by high frequency operation of 1.5 MHz, built-in synchronous rectification SW capable of withstanding 15 V, and flexible phase compensation system on board.

Input voltage range 3.5 to 14V 
Includes two power FET transistor (1.0A)
High speed frequency 1.5MHz .
Include gain phase compensation RC for error AMP.
Soft start circuit / Timer latched prevention circuit from shorting..
HSON8 package (2.9mm x 3mm, 0.65mm pitch ).
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
POS (Point Of Sales System)
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
Digital Video Camera

Specifications
Attribute Value
Maximum Output Current 800mA
Maximum Output Voltage 12 V
Regulator Function Synchronous Buck Converter
Minimum Output Voltage 1.2 V
Minimum Input Voltage 3.5 V
Maximum Input Voltage 14 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type HSON
Switching Regulator Yes
Width 2.8mm
Maximum Operating Temperature +85 °C
Height 0.58mm
Dimensions 2.9 x 2.8 x 0.58mm
Minimum Operating Temperature -25 °C
Maximum Switching Frequency 1.62 MHz
Length 2.9mm
45 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 1.622
(exc. GST)
SGD 1.736
(inc. GST)
units
Per unit
Per Pack*
5 - 45
SGD1.622
SGD8.11
50 - 95
SGD1.46
SGD7.30
100 - 495
SGD1.324
SGD6.62
500 - 995
SGD1.216
SGD6.08
1000 +
SGD1.122
SGD5.61
*price indicative
Packaging Options: