Monolithic Power Systems (MPS), MPM3805GQB-25-P Sync Buck Converter 600mA 12-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Power Modules, Monolithic Power Systems

Step-Down Converters with Integrated Inductor

DC-DC Power Conversion, Monolithic Power Systems

Specifications
Attribute Value
Maximum Output Current 600mA
Maximum Output Voltage 2.5 V
Regulator Function Step Down
Minimum Input Voltage 2.5 V
Maximum Input Voltage 6 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 12
Package Type QFN
Switching Regulator Yes
Minimum Operating Temperature -40 °C
Height 0.95mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 4200 kHz
Length 2.6mm
Dimensions 2.6 x 3.1 x 0.95mm
Width 3.1mm
Discontinued product
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The BD9328EFJ is a synchronous step-down switching regulator ...
Description:
The BD9328EFJ is a synchronous step-down switching regulator that integrates 2 low resistance N-channel MOSFETs. It achieves 2A continuous output current over a wide input supply range. Current mode operation provides fast transient response and easy phase compensation. Wide operating ...