- RS Stock No.:
- 170-3385
- Mfr. Part No.:
- NCP3230MNTXG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 170-3385
- Mfr. Part No.:
- NCP3230MNTXG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 140µA |
Maximum Output Voltage | 5.45 V |
Regulator Function | Synchronous Buck Controller |
Minimum Output Voltage | 4.9 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Pin Count | 40 |
Package Type | QFN |
Height | 0.95mm |
Dimensions | 6 x 6 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Width | 6mm |
Length | 6mm |