Step-Down Switching Regulator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 4A
Maximum Output Voltage 5.5 V
Regulator Function Step Down
Minimum Output Voltage 0.6 V
Minimum Input Voltage 4 V
Maximum Input Voltage 14 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 25
Package Type BGA
Switching Regulator Yes
Line Regulation 0.15 %/V
Load Regulation 1.5 %
Maximum Operating Temperature +125 °C
Length 6.25mm
Maximum Switching Frequency 1 MHz
Dimensions 6.25 x 6.25 x 4.51mm
Minimum Operating Temperature -40 °C
Width 6.25mm
Height 4.51mm
Temporarily out of stock - back order for despatch 13/05/2020, delivery within 3 working days from despatch date
Price Each (In a Tray of 260)
SGD 14.549
(exc. GST)
SGD 15.567
(inc. GST)
units
Per unit
Per Tray*
260 +
SGD14.549
SGD3,782.74
*price indicative
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...