LT3988,DC-DC Step Down Regulator,MSOP16

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 1A
Regulator Function Step Down
Minimum Output Voltage 0.74 V
Minimum Input Voltage 4.1 V
Maximum Input Voltage 60 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 2
Pin Count 16
Package Type MSOP
Switching Regulator Yes
Line Regulation 0.01 %/V
Dimensions 4.039 x 3 x 0.86mm
Maximum Operating Temperature +125 °C
Height 0.86mm
Length 4.04mm
Maximum Switching Frequency 2.15 MHz
Minimum Operating Temperature -40 °C
Width 3mm
74 In stock for delivery within 3 working days
Price Each (In a Tube of 37)
SGD 10.699
(exc. GST)
SGD 11.448
(inc. GST)
units
Per unit
Per Tube*
37 +
SGD10.699
SGD395.863
*price indicative
Related Products
Description:
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components. Integrated N-channel MOSFETUltra-Wide Input Voltage Range up to 42V/75VEmulated ...
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, ...
Description:
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...