LTM4613,DC-DC uModule Regulator,LGA-133

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 8A
Maximum Output Voltage 15 V
Regulator Function Step Down
Minimum Output Voltage 3.3 V
Minimum Input Voltage 5 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 133
Package Type LGA
Switching Regulator Yes
Line Regulation 0.3 %
Load Regulation 0.75 %
Length 15mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 600 kHz
Dimensions 15 x 15 x 4.42mm
Height 4.42mm
Width 15mm
Minimum Operating Temperature -55 °C
Temporarily out of stock - back order for despatch 09/06/2020, delivery within 3 working days from despatch date
Price Each (In a Tray of 119)
SGD 68.512
(exc. GST)
SGD 73.308
(inc. GST)
units
Per unit
Per Tray*
119 +
SGD68.512
SGD8,152.928
*price indicative
Related Products
The LinkSwitch-TN family of very low power AC-DC, ...
Description:
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Thermal ShutdownPower LimitingFrequency Jitter Reduces EMIEcoSmart Low Standby/No-load Power Consumption.
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The BU9000xGWZ series of compact, high-efficiency step-down switching ...
Description:
The BU9000xGWZ series of compact, high-efficiency step-down switching regulators features high-frequency (6MHz) operation and supports a maximum output current of 1.0A (VIN=3.0 to 5.5V), making them ideal for battery-driven portable devices. In addition, automatic PWM/PFM mode and forced PWM mode ...
The Power Integrations LNK304 LinkSwitch™-TN device family are ...
Description:
The Power Integrations LNK304 LinkSwitch™-TN device family are Buck Converter ICs that provide a low component count step down solution. The LNK304 has been designed to offer a higher performing alternative when compared to linear and passive component solutions. The ...