Analog Devices, LTM4623EV#PBF Switching Regulator, 1-Channel 3A Adjustable 25-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 3A
Maximum Output Voltage 5.5 V
Regulator Function Step Down
Minimum Output Voltage 0.6 V
Minimum Input Voltage 4 V
Maximum Input Voltage 20 V dc
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 25
Package Type LGA
Switching Regulator Yes
Line Regulation 0.15 %/V
Load Regulation 1.5 %
Length 6.25mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 1 MHz
Dimensions 6.25 x 6.25 x 1.92mm
Minimum Operating Temperature -40 °C
Height 1.92mm
Width 6.25mm
103 In stock for delivery within 4 working days
Price Each
SGD 21.30
(exc. GST)
SGD 22.79
(inc. GST)
units
Per unit
1 - 9
SGD21.30
10 - 49
SGD16.75
50 +
SGD15.83
Packaging Options:
Related Products
12-Bit DAC, 12-Bit Accuracy GuaranteedOn-chip, 1.25 V/2.5 V, ...
Description:
12-Bit DAC, 12-Bit Accuracy GuaranteedOn-chip, 1.25 V/2.5 V, 5 ppm/°C referenceTiny 8-lead SOT-23/MSOP packagesPower-down to 480 nA @ 5 V, 200 nA @ 3 V3 V/5 V single power supplyGuaranteed 16-bit monotonic by designPower-on reset to zero/midscale3 power-down functionsSerial interface ...
Low power, smallest pin-compatible, dual nanoDACAD5663R: 16 bitsAD5643R: ...
Description:
Low power, smallest pin-compatible, dual nanoDACAD5663R: 16 bitsAD5643R: 14 bitsAD5623R: 12 bitsUser-selectable external or internal referenceExternal reference defaultOn-chip 1.25 V/2.5 V, 5 ppm/°C reference10-lead MSOP and 3 mm ´ 3 mm LFCSP2.7 V to 5.5 V power supplyGuaranteed monotonic by ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Linear Technology LTC6906 Resistor set oscillator in SOT-23. ...
Description:
Linear Technology LTC6906 Resistor set oscillator in SOT-23. This oscillator is a precision programmable oscillator which is small and easy to use. A single resistor programs the oscillator frequency. Frequency range 10kHz to 1 MHz. No coupling capacitor is needed. ...