Texas Instruments, TPS62162DSGT Step-Down Switching Regulator 1A 8-Pin, WSON

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specifications
Attribute Value
Maximum Output Current 1A
Maximum Output Voltage 3.3 V
Regulator Function Buck
Minimum Input Voltage 3 V
Maximum Input Voltage 17 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type WSON
Line Regulation 0.02 %/V
Load Regulation 0.05 %/A
Width 2.1mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Maximum Switching Frequency 2.25 MHz
Length 2.1mm
Dimensions 2.1 x 2.1 x 0.75mm
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Description:
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components. Integrated N-channel MOSFETUltra-Wide Input Voltage Range up to 42V/75VEmulated ...
The Power Integrations LNK304 LinkSwitch™-TN device family are ...
Description:
The Power Integrations LNK304 LinkSwitch™-TN device family are Buck Converter ICs that provide a low component count step down solution. The LNK304 has been designed to offer a higher performing alternative when compared to linear and passive component solutions. The ...
The LinkSwitch-TN family of very low power AC-DC, ...
Description:
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Thermal ShutdownPower LimitingFrequency Jitter Reduces EMIEcoSmart Low Standby/No-load Power Consumption.
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...