Texas Instruments, LM2825N-5.0/NOPB Step Down DC-DC Converter 1A, 5 V 24-Pin, MDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specifications
Attribute Value
Maximum Output Current 1A
Regulator Function Buck Controller
Minimum Input Voltage 7 V
Maximum Input Voltage 40 V
Output Type Fixed
Mounting Type Through Hole
Number of Outputs 1
Pin Count 24
Package Type MDIP
Switching Regulator Yes
Line Regulation 2.7 mV
Load Regulation 8 mV
Width 13.72mm
Minimum Operating Temperature -40 °C
Dimensions 31.75 x 13.72 x 5.72mm
Maximum Switching Frequency 150 kHz
Maximum Operating Temperature +85 °C
Length 31.75mm
Height 5.72mm
Discontinued product