- RS Stock No.:
- 389-350
- Mfr. Part No.:
- TPS5420D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 389-350
- Mfr. Part No.:
- TPS5420D
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.22 V |
Minimum Input Voltage | 5.5 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 600 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Height | 1.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 4.9mm |
Efficiency | 95% |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |