Linear Technology LTC3534EGN#PBF, Buck Boost Regulator 500mA, Adjustable, 1.8 to 7 V, 1.15 MHz 16-Pin, SSOP

  • RS Stock No. 822-6632
  • Mfr. Part No. LTC3534EGN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Buck-Boost
Maximum Output Current 500mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 1.15 MHz
Dimensions 4.978 x 3.988 x 1.478mm
Height 1.478mm
Maximum Output Voltage 7 V
Width 3.988mm
Maximum Input Voltage 7 V
Length 4.98mm
Minimum Output Voltage 1.8 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 2.4 V
Minimum Operating Temperature -40 °C
27 In stock for delivery within 3 working days
Price Each
SGD 11.40
(exc. GST)
SGD 12.20
(inc. GST)
units
Per unit
1 - 9
SGD11.40
10 - 49
SGD10.83
50 - 99
SGD10.73
100 - 249
SGD10.63
250 +
SGD10.51
Packaging Options:
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The Microchip Technology MIC2876 series is a surface ...
Description:
The Microchip Technology MIC2876 series is a surface mount, 8-pin, UDFN packaged buck-boost regulator. This operates in bypass mode automatically, when the input voltage is greater than the target output voltage. It has an input voltage rating from 2.5V to ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...