- RS Stock No.:
- 809-5551
- Mfr. Part No.:
- MC33063ADRJR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5551
- Mfr. Part No.:
- MC33063ADRJR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Line Regulation | 3 mV, 12 mV, 30 mV |
Load Regulation | 0.22 mV, 3 mV, 10 mV |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 100 kHz |
Switching Regulator | Yes |
Dimensions | 4.1 x 4.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 40 V |
Height | 0.75mm |
Minimum Input Voltage | 3 V |
Width | 4.1mm |
Length | 4.1mm |