Analog Devices LT1070HVCT#PBF, 1, Boost/Buck Converter 5A 75 V, 47 kHz 5-Pin, TO-220
- RS Stock No.:
- 779-8990
- Mfr. Part No.:
- LT1070HVCT#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit |
1 - 9 | SGD26.02 |
10 - 49 | SGD25.24 |
50 - 99 | SGD24.48 |
100 - 249 | SGD23.75 |
250 + | SGD23.03 |
SEPIC Regulators, Linear Technology
Attribute | Value |
Regulator Function | Boost/Buck Controller, Cuk, Flyback, Forward, Inverting |
Maximum Output Current | 5A |
Number of Outputs | 1 |
Line Regulation | 0.03 %/V |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 5 |
Maximum Switching Frequency | 47 kHz |
Switching Regulator | Yes |
Dimensions | 10.541 x 4.572 x 15.748mm |
Height | 15.748mm |
Width | 4.572mm |
Minimum Input Voltage | 3 V |
Length | 10.54mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 60 V |
Minimum Output Voltage | 1.24 V |
Minimum Operating Temperature | -40 °C |
Maximum Output Voltage | 75 V |