Linear Technology LT1170CT#PBF, Buck/Boost Converter 11A, Adjustable, 1.244 65 V, 115 kHz 5-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 11A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Output Type Adjustable
Maximum Switching Frequency 115 kHz
Switching Regulator Yes
Dimensions 10.54 x 4.57 x 9.4mm
Height 9.4mm
Maximum Input Voltage 40 V
Width 4.57mm
Minimum Output Voltage 1.244 V
Maximum Output Voltage 65 V
Maximum Operating Temperature +100 °C
Minimum Input Voltage 3 V
Minimum Operating Temperature 0 °C
Length 10.54mm
15 In stock for delivery within 4 working days
Price Each
SGD 20.30
(exc. GST)
SGD 21.72
(inc. GST)
units
Per unit
1 - 9
SGD20.30
10 - 49
SGD20.22
50 - 99
SGD18.84
100 - 249
SGD18.20
250 +
SGD17.64
Packaging Options:
Related Products
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
The MIC28515/14 is a wide input range (4.5V-75V) ...
Description:
The MIC28515/14 is a wide input range (4.5V-75V) integrated FET, 5A switching regulators. The MIC28515/14 is lever aging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-Channel FETS with improved avalanche rating. ...
The MIC2877 is a compact and highly efficient ...
Description:
The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled ...
The Microchip Technology MIC2876 series is a surface ...
Description:
The Microchip Technology MIC2876 series is a surface mount, 8-pin, UDFN packaged buck-boost regulator. This operates in bypass mode automatically, when the input voltage is greater than the target output voltage. It has an input voltage rating from 2.5V to ...