MAX77827BEWC+T, Buck-Boost Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

The Maxim Integrated Products' MAX77827 is a high-efficiency buck-boost regulator targeted for one-cell Li-ion powered applications with the lowest typical quiescent current in the industry of 6μA. It supports input voltages of 1.8V to 5.5V and an output voltage range of 2.3V to 5.3V. The IC provides two different switching current levels (1.8A and 3.1A) to optimize external component sizing based on given load current requirements. With the 1.8A switching current-limit option, the IC can support up to 1.0A load current in buck mode and 900mA in boost mode (VIN= 3.0V, VOUT= 3.3V).

1.8V to 5.5V Input Voltage Range
2.5MHz Nominal Switching Frequency

Specifications
Attribute Value
Maximum Output Current 1.6A
Line Regulation 0.4 %/V
Load Regulation 0.25 %/V
Package Type WLP
Pin Count 12
Maximum Switching Frequency 2.8 MHz
2430 In stock for delivery within 4 working days
Price Each (On a Tape of 10)
SGD 2.208
(exc. GST)
SGD 2.363
(inc. GST)
units
Per unit
Per Tape*
10 - 20
SGD2.208
SGD22.08
30 - 40
SGD2.122
SGD21.22
50 - 90
SGD2.073
SGD20.73
100 - 240
SGD1.866
SGD18.66
250 +
SGD1.782
SGD17.82
*price indicative
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application. SIMPLE SWITCHER® DC/DC switching regulatorAdjustable ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.