ROHM BD8P250MUF-CE2, Buck/Boost Converter Buck/Boost Converter 0.8 (Boost) A, 2 (Buck) A, Adjustable, 2.4 MHz 24-Pin

  • RS Stock No. 184-5222
  • Mfr. Part No. BD8P250MUF-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Quick Buck Booster®
Nano Pulse Control™
Boost Control Function
LLM(Light Load Mode)
Spread Spectrum Function
Power Good Function
Soft Start Function
Current Mode Control
Phase Compensation Included
Over Current Protection
Input Under Voltage Lockout Protection
Thermal Shutdown Protection
Output Over Voltage Protection
Short Circuit Protection
Wettable Flank QFN Package

Specifications
Attribute Value
Regulator Function Buck/Boost Converter
Maximum Output Current 0.8 (Boost) A, 2 (Buck) A
Number of Outputs 1
Mounting Type Surface Mount
Package Type VQFN
Pin Count 24
Output Type Adjustable
Maximum Switching Frequency 2.4 MHz
Switching Regulator Yes
Dimensions 4 x 4 x 0.98mm
Height 0.98mm
Maximum Operating Temperature +125 °C
Minimum Output Voltage 4.9 V
Automotive Standard AEC-Q100
Length 4mm
Minimum Input Voltage 2.7 (Boost) V, 3.5 (Buck) V
Maximum Input Voltage 36 (Boost) V, 36 (Buck) V
Maximum Output Voltage 5.1 V
Width 4mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 01/07/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 4.54
(exc. GST)
SGD 4.86
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD4.54
SGD11,350.00
*price indicative