Linear Technology LT1111CS8#PBF, Buck/Boost Converter 1A, Adjustable, 88 kHz 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck/Boost/Inverting Regulators

A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 1A
Number of Outputs 1
Line Regulation 0.7 %/V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 88 kHz
Switching Regulator Yes
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Minimum Operating Temperature 0 °C
Width 3.99mm
Maximum Input Voltage 30 V
Length 5mm
Maximum Operating Temperature +70 °C
Minimum Input Voltage 2 V
Temporarily out of stock - back order for despatch 29/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 100)
SGD 12.251
(exc. GST)
SGD 13.109
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD12.251
SGD1,225.10
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...