Analog Devices ADP1111ANZ-5, Buck/Boost Converter 400mA, 88 kHz 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Up/Step-Down Switching Regulators, Analog Devices

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 400mA
Number of Outputs 1
Line Regulation 0.4 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Fixed
Maximum Switching Frequency 88 kHz
Switching Regulator Yes
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Minimum Output Voltage 4.75 V
Width 7.24mm
Minimum Operating Temperature 0 °C
Maximum Output Voltage 5.25 V
Minimum Input Voltage 2 V
Length 9.27mm
Maximum Operating Temperature +70 °C
Maximum Input Voltage 30 V
50 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 6.93
(exc. GST)
SGD 7.42
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD6.93
SGD346.50
*price indicative
Related Products
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
The MIC28515/14 is a wide input range (4.5V-75V) ...
Description:
The MIC28515/14 is a wide input range (4.5V-75V) integrated FET, 5A switching regulators. The MIC28515/14 is lever aging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-Channel FETS with improved avalanche rating. ...
The MIC28514 is an adjustable frequency, synchronous buck ...
Description:
The MIC28514 is an adjustable frequency, synchronous buck regulator that features a unique adaptive on-time control architecture. The MIC28514 operates over an input supply range of 4.5V to 75V, and provides a regulated output of up to 5A of output ...
The Maxim Integrated Products' MAX77827 is a high-efficiency ...
Description:
The Maxim Integrated Products' MAX77827 is a high-efficiency buck-boost regulator targeted for one-cell Li-ion powered applications with the lowest typical quiescent current in the industry of 6μA. It supports input voltages of 1.8V to 5.5V and an output voltage range ...