Linear Technology LT1372CN8#PBF, Buck/Boost Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Buck/Boost/Inverting Regulators

A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 2.7A
Number of Outputs 1
Line Regulation 0.05 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 550 kHz
Switching Regulator Yes
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Length 10.16mm
Minimum Input Voltage 2.7 V
Width 6.48mm
Minimum Output Voltage 1.245 V
Minimum Operating Temperature 0 °C
Maximum Output Voltage 35 V
Maximum Operating Temperature +125 °C
Maximum Input Voltage 25 V
Temporarily out of stock - back order for despatch 18/06/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 50)
SGD 8.435
(exc. GST)
SGD 9.025
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD8.435
SGD421.75
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The Maxim Integrated Products' MAX77827 is a high-efficiency ...
Description:
The Maxim Integrated Products' MAX77827 is a high-efficiency buck-boost regulator targeted for one-cell Li-ion powered applications with the lowest typical quiescent current in the industry of 6μA. It supports input voltages of 1.8V to 5.5V and an output voltage range ...