- RS Stock No.:
- 453-091
- Mfr. Part No.:
- MIC2182YM
- Manufacturer:
- Micrel
Discontinued product
- RS Stock No.:
- 453-091
- Mfr. Part No.:
- MIC2182YM
- Manufacturer:
- Micrel
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers, Micrel Inc
From Micrel Semiconductors, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
PWM (Pulse Width Modulation) Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Maximum Switching Frequency | 330 kHz |
Dimensions | 10 x 3.99 x 1.64mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1.64mm |
Length | 10mm |
Width | 3.99mm |