- RS Stock No.:
- 917-8931
- Mfr. Part No.:
- BT6S
- Manufacturer:
- HY Electronic Corp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 917-8931
- Mfr. Part No.:
- BT6S
- Manufacturer:
- HY Electronic Corp
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifier - BT Series
The HY Electronic (Cayman) Limited glass passivated BT Series are surface mount bridge rectifiers. The family is rated at 0.8 A or 1 A in 600 V and 1000 V reverse voltages and is used in printed circuit boards (PCB) applications. They are ideal for applications where you wish to convert AC into DC.
Tin plated copper leads
PRV: 1000 V
PRV: 1000 V
Bridge Rectifiers - HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 800mA |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Surface Mount |
Package Type | BTS |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Diode Type | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 30A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Length | 5mm |
Dimensions | 5 x 4 x 1.6mm |
Height | 1.6mm |
Width | 4mm |
Junction Capacitance | 15pF |