RS PRO 150 mm Jumper Wire Breadboard Jumper Wire in Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD2.58

(exc. GST)

SGD2.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD2.58
10 - 24SGD1.69
25 - 99SGD0.91
100 - 499SGD0.90
500 +SGD0.88

*price indicative

RS Stock No.:
555-921
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Jumper Wire

Product Type

Breadboard Jumper Wire

Length

150mm

Insulation Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Jumper Wire, 150 mm Length, Black


RS PRO Jumper Wires are essential components for prototyping and testing electronic circuits. These 150 mm long, solderless jump wires are ideal for connecting components on a breadboard, offering a reliable and reusable solution for engineers and hobbyists alike.

Features and Benefits


10pcs of 28AWG Solderless Jump Wires: Provides a convenient set for multiple connections

Length: 150mm: Suitable for a variety of breadboard configurations

Completely Reusable: Enables repeated use without degradation

Colour: Black: Easy identification and organisation in projects

Male to Male Solderless Jumper Wire: Facilitates quick and easy connections without soldering

Applications


Prototyping electronic circuits

Educational electronics projects

Testing and development in laboratories

Additional Information


10pcs of 28AWG solderless jump wires

Length 150mm

10 strips per bundle

Completely reusable

Color Black

Kit Contents: Includes 10 jumper wires per bundle

Key Standards: Designed for compatibility with standard breadboards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy