Phoenix Contact, AI2.5 -12 BU Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.3mm Pin Diameter, 2.5mm² Wire Size,

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Insulated Bootlace Ferrules AI Series - Phoenix Contact

Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:

  • Insulated

  • Prevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

How to crimp a bootlace ferrule?

Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

What are bootlace ferrules used for?

Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

Compatible hand tools:

  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 2.5mm²
Pin Diameter 2.3mm
Insulation Material Plastic
Number of Entries 1
Colour Blue
Pin Length 12mm
Insulation Insulated
Overall Length 19mm
Series AI2.5 -12 BU
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 100)
Was SGD0.543
SGD 0.491
(exc. GST)
SGD 0.525
(inc. GST)
units
Per unit
Per Bag*
100 - 100
SGD0.491
SGD49.10
200 - 300
SGD0.467
SGD46.70
400 +
SGD0.447
SGD44.70
*price indicative
Related Products
A range of industrial standard German colour coded ...
Description:
A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals ...
Starfix® is a cable end design that offers ...
Description:
Starfix® is a cable end design that offers a time saving of up to 50% compared to a standard connector.Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.
Ferrules with insulating flangeProvide an equipotential link for ...
Description:
Ferrules with insulating flangeProvide an equipotential link for all the strands of a copper flexible conductorActive part in tinned electrolytic copperSingles - individual ferrules (box packing)Cross-section : 2 x 0.75 mm²Colour : blue.
From RS Pro a range of high-quality colour ...
Description:
From RS Pro a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive ...