- RS Stock No.:
- 778-0788
- Mfr. Part No.:
- SP6641BEK-L-3-3
- Manufacturer:
- EXAR
Discontinued product
- RS Stock No.:
- 778-0788
- Mfr. Part No.:
- SP6641BEK-L-3-3
- Manufacturer:
- EXAR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Up Switching Regulators, EXAR
Switching Regulators, EXAR
DC to DC Converters
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Maximum Input Voltage | 4.5 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Switching Regulator | Yes |
Dimensions | 3.1 x 1.75 x 1.3mm |
Height | 1.3mm |
Width | 1.75mm |
Minimum Input Voltage | 0.5 V |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |