Linear Technology LT3436EFE#PBF, Boost Converter, Step Up 6A Adjustable, 1.2 → 35 V, 960 kHz 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 6A
Number of Outputs 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 960 kHz
Switching Regulator Yes
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Output Voltage 1.2 V
Length 5.1mm
Minimum Input Voltage 3 V
Maximum Input Voltage 25 V
Width 4.5mm
Maximum Output Voltage 35 V
32 In stock for delivery within 3 working days
Price Each
SGD 9.94
(exc. GST)
SGD 10.64
(inc. GST)
units
Per unit
1 - 9
SGD9.94
10 - 49
SGD9.71
50 - 99
SGD9.52
100 - 249
SGD9.32
250 +
SGD9.14
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...