Maxim Integrated MAX17221ENT+, DC to DC Boost Converter, Boost Converter 275mA Selectable, 2.5 KHz 6-Pin, WLP
- RS Stock No.:
- 204-2486
- Mfr. Part No.:
- MAX17221ENT+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-2486
- Mfr. Part No.:
- MAX17221ENT+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated ultra low quiescent current boost DC-DC converters with a 225mA peak inductor current limit and true shutdown. It is used in tiny, low power IoT sensors, secondary cell portable systems, wearable devices and battery powered medical equipment's.
95% Peak Efficiency
400mV to 5.5V Input Range
0.88V Minimum Start-up Voltage
400mV to 5.5V Input Range
0.88V Minimum Start-up Voltage
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost Converter |
Maximum Output Current | 275mA |
Number of Outputs | 1 |
Line Regulation | 1.5 % |
Package Type | WLP |
Pin Count | 6 |
Output Type | Selectable |
Maximum Switching Frequency | 2.5 KHz |